


NCR420PASX | |
|---|---|
DigiKey Part Number | 1727-NCR420PASXTR-ND - Tape & Reel (TR) 1727-NCR420PASXCT-ND - Cut Tape (CT) 1727-NCR420PASXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCR420PASX |
Description | IC LED DRVR LIN PWM 150MA 6DFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Linear PWM Dimming 150mA DFN2020D-6 |
Datasheet | Datasheet |
EDA/CAD Models | NCR420PASX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Linear | |
Topology | Linear | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-6 | |
Base Product Number |

