LED Driver IC 1 Output Linear Constant Current PWM Dimming 250mA DFN2020D-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output Linear Constant Current PWM Dimming 250mA DFN2020D-6
Introducing Automotive DFN packages

NCR321PASX

DigiKey Part Number
1727-NCR321PASXTR-ND - Tape & Reel (TR)
1727-NCR321PASXCT-ND - Cut Tape (CT)
1727-NCR321PASXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCR321PASX
Description
IC LED DRVR LIN PWM 250MA 6DFN
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Constant Current PWM Dimming 250mA DFN2020D-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Linear
Topology
Constant Current
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
16V
Voltage - Output
16V
Current - Output / Channel
250mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
DFN2020D-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 106
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,25000 Kč52,50 Kč
254,67000 Kč116,75 Kč
1004,02950 Kč402,95 Kč
2503,72420 Kč931,05 Kč
5003,54068 Kč1 770,34 Kč
1 0003,38908 Kč3 389,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč