


NCR321PASX | |
|---|---|
DigiKey Part Number | 1727-NCR321PASXTR-ND - Tape & Reel (TR) 1727-NCR321PASXCT-ND - Cut Tape (CT) 1727-NCR321PASXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCR321PASX |
Description | IC LED DRVR LIN PWM 250MA 6DFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current PWM Dimming 250mA DFN2020D-6 |
Datasheet | Datasheet |
Category | Current - Output / Channel 250mA |
Manufacturer Nexperia USA Inc. | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Linear | Qualification AEC-Q101 |
Topology Constant Current | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 6-UDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package DFN2020D-6 |
Voltage - Supply (Max) 16V | Base Product Number |
Voltage - Output 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 4,67000 Kč | 116,75 Kč |
| 100 | 4,02950 Kč | 402,95 Kč |
| 250 | 3,72420 Kč | 931,05 Kč |
| 500 | 3,54068 Kč | 1 770,34 Kč |
| 1 000 | 3,38908 Kč | 3 389,08 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

