I/O Expander 16 I2C, SMBus 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCA9555PW-Q100J

DigiKey Part Number
1727-NCA9555PW-Q100JTR-ND - Tape & Reel (TR)
1727-NCA9555PW-Q100JCT-ND - Cut Tape (CT)
1727-NCA9555PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCA9555PW-Q100J
Description
I2C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Interrupt Output
Yes
Supplier Device Package
24-TSSOP
Features
POR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1025,47100 Kč254,71 Kč
2523,13120 Kč578,28 Kč
10020,56330 Kč2 056,33 Kč
25019,34000 Kč4 835,00 Kč
50018,60254 Kč9 301,27 Kč
1 00018,47299 Kč18 472,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,35384 Kč43 384,60 Kč
5 00016,96739 Kč84 836,95 Kč
7 50016,77396 Kč125 804,70 Kč
12 50016,55953 Kč206 994,12 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč