
NCA9548ABY-Q100HP | |
|---|---|
DigiKey Part Number | 1727-NCA9548ABY-Q100HPTR-ND - Tape & Reel (TR) 1727-NCA9548ABY-Q100HPCT-ND - Cut Tape (CT) 1727-NCA9548ABY-Q100HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9548ABY-Q100HP |
Description | NCA9548ABY-Q100/SOT8041/HWQFN2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:8 24-HWQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Bus Switch | Qualification AEC-Q100 |
Circuit 2 x 1:8 | Mounting Type Surface Mount |
Independent Circuits 1 | Package / Case 24-WFQFN Exposed Pad |
Current - Output High, Low -, 9mA | Supplier Device Package 24-HWQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,30500 Kč | 203,05 Kč |
| 25 | 18,37760 Kč | 459,44 Kč |
| 100 | 16,27350 Kč | 1 627,35 Kč |
| 250 | 15,26892 Kč | 3 817,23 Kč |
| 500 | 14,66332 Kč | 7 331,66 Kč |
| 1 000 | 14,42500 Kč | 14 425,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,54882 Kč | 40 646,46 Kč |
| 6 000 | 13,24753 Kč | 79 485,18 Kč |
| 9 000 | 13,09657 Kč | 117 869,13 Kč |
| 15 000 | 12,92942 Kč | 193 941,30 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


