
NBM7100BBQX | |
|---|---|
DigiKey Part Number | 1727-NBM7100BBQXTR-ND - Tape & Reel (TR) 1727-NBM7100BBQXCT-ND - Cut Tape (CT) 1727-NBM7100BBQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBM7100BBQX |
Description | Coin cell battery life booster |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery IC 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 16-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 25 | 25,18080 Kč | 629,52 Kč |
| 100 | 22,42380 Kč | 2 242,38 Kč |
| 250 | 21,10636 Kč | 5 276,59 Kč |
| 500 | 20,31304 Kč | 10 156,52 Kč |
| 1 000 | 20,23997 Kč | 20 239,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,85277 Kč | 56 558,31 Kč |
| 6 000 | 18,45794 Kč | 110 747,64 Kč |
| 9 000 | 18,26016 Kč | 164 341,44 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |

