NBM7100BBQX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBM5100BBQX

DigiKey Part Number
1727-NBM5100BBQXTR-ND - Tape & Reel (TR)
1727-NBM5100BBQXCT-ND - Cut Tape (CT)
1727-NBM5100BBQXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NBM5100BBQX
Description
Coin cell battery life booster
Customer Reference
Detailed Description
16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Grade
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 972
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,63000 Kč36,63 Kč
1026,96500 Kč269,65 Kč
2524,51080 Kč612,77 Kč
10021,82460 Kč2 182,46 Kč
25020,54312 Kč5 135,78 Kč
50019,77016 Kč9 885,08 Kč
1 00019,13445 Kč19 134,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,34900 Kč55 047,00 Kč
6 00017,96470 Kč107 788,20 Kč
9 00017,77226 Kč159 950,34 Kč
Manufacturers Standard Package
Unit Price without VAT:36,63000 Kč
Unit Price with VAT:44,32230 Kč