
NBM5100ABQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-NBM5100ABQ-Q100XTR-ND - Tape & Reel (TR) 1727-NBM5100ABQ-Q100XCT-ND - Cut Tape (CT) 1727-NBM5100ABQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBM5100ABQ-Q100X |
Description | NBM5100ABQ-Q100/SOT763/DHVQFN1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Interface I2C |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade |
Part Status Active | Qualification |
Function Power Management | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 16-VFQFN Exposed Pad |
Number of Cells 1 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 30,59400 Kč | 305,94 Kč |
| 25 | 27,86840 Kč | 696,71 Kč |
| 100 | 24,87210 Kč | 2 487,21 Kč |
| 250 | 23,44216 Kč | 5 860,54 Kč |
| 500 | 22,57998 Kč | 11 289,99 Kč |
| 1 000 | 21,87047 Kč | 21 870,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,99401 Kč | 62 982,03 Kč |
| 6 000 | 20,56520 Kč | 123 391,20 Kč |
| 9 000 | 20,35054 Kč | 183 154,86 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |


