TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ16VALVL

DigiKey Part Number
1727-8162-2-ND - Tape & Reel (TR)
1727-8162-1-ND - Cut Tape (CT)
1727-8162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ16VALVL
Description
TVS DIODE 13VWM 23VC TO236AB
Customer Reference
Detailed Description
23V Clamp 1.9A Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
MMBZ16VALVL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
13V (Max)
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
23V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
45W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,22100 Kč32,21 Kč
1002,00400 Kč200,40 Kč
5001,47014 Kč735,07 Kč
1 0001,29731 Kč1 297,31 Kč
2 0001,15144 Kč2 302,88 Kč
5 0000,99310 Kč4 965,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,89500 Kč8 950,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč