


MM3Z4V7T1GX | |
|---|---|
DigiKey Part Number | 1727-MM3Z4V7T1GXTR-ND - Tape & Reel (TR) 1727-MM3Z4V7T1GXCT-ND - Cut Tape (CT) 1727-MM3Z4V7T1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z4V7T1GX |
Description | DIODE ZENER 4.7V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 100 | 1,69870 Kč | 169,87 Kč |
| 500 | 1,23972 Kč | 619,86 Kč |
| 1 000 | 1,09022 Kč | 1 090,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89948 Kč | 2 698,44 Kč |
| 6 000 | 0,80314 Kč | 4 818,84 Kč |
| 9 000 | 0,75394 Kč | 6 785,46 Kč |
| 15 000 | 0,69862 Kč | 10 479,30 Kč |
| 21 000 | 0,66582 Kč | 13 982,22 Kč |
| 30 000 | 0,63393 Kč | 19 017,90 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


