Zener Diode 12 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

MM3Z12VT1GX

DigiKey Part Number
1727-MM3Z12VT1GXTR-ND - Tape & Reel (TR)
1727-MM3Z12VT1GXCT-ND - Cut Tape (CT)
1727-MM3Z12VT1GXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z12VT1GX
Description
DIODE ZENER 12V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 12 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 417
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,45700 Kč24,57 Kč
1001,51190 Kč151,19 Kč
5001,09946 Kč549,73 Kč
1 0000,96528 Kč965,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,79421 Kč2 382,63 Kč
6 0000,70767 Kč4 246,02 Kč
9 0000,66351 Kč5 971,59 Kč
15 0000,61383 Kč9 207,45 Kč
21 0000,58436 Kč12 271,56 Kč
30 0000,55572 Kč16 671,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč