MJD2873J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD31CJ

DigiKey Part Number
1727-8670-2-ND - Tape & Reel (TR)
1727-8670-1-ND - Cut Tape (CT)
1727-8670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD31CJ
Description
TRANS NPN 100V 3A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.6 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 1A, 4V
Power - Max
1.6 W
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 369
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,50000 Kč17,50 Kč
1010,81100 Kč108,11 Kč
507,88200 Kč394,10 Kč
1006,93220 Kč693,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,13326 Kč10 333,15 Kč
5 0003,77102 Kč18 855,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,50000 Kč
Unit Price with VAT:21,17500 Kč