


LSF0102GXX | |
|---|---|
DigiKey Part Number | 1727-LSF0102GXXTR-ND - Tape & Reel (TR) 1727-LSF0102GXXCT-ND - Cut Tape (CT) 1727-LSF0102GXXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102GXX |
Description | IC XLTR VL BIDIR 8-X2SON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-X2SON (1.35x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0 V ~ 5 V | |
Voltage - VCCB | 0 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-X2SON (1.35x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 25 | 6,46720 Kč | 161,68 Kč |
| 100 | 5,61910 Kč | 561,91 Kč |
| 250 | 5,21424 Kč | 1 303,56 Kč |
| 500 | 4,96938 Kč | 2 484,69 Kč |
| 1 000 | 4,80623 Kč | 4 806,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,32219 Kč | 43 221,90 Kč |
| 20 000 | 4,23541 Kč | 84 708,20 Kč |
| 30 000 | 4,19201 Kč | 125 760,30 Kč |
| 50 000 | 4,14385 Kč | 207 192,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

