
LSF0102DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-LSF0102DP-Q100HTR-ND - Tape & Reel (TR) 1727-LSF0102DP-Q100HCT-ND - Cut Tape (CT) 1727-LSF0102DP-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102DP-Q100H |
Description | IC XLTR VL BIDIR 8-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LSF0102DP-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0 V ~ 5 V | |
Voltage - VCCB | 0 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,60400 Kč | 106,04 Kč |
| 25 | 9,51640 Kč | 237,91 Kč |
| 100 | 8,32150 Kč | 832,15 Kč |
| 250 | 7,75164 Kč | 1 937,91 Kč |
| 500 | 7,40852 Kč | 3 704,26 Kč |
| 1 000 | 7,12546 Kč | 7 125,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,77619 Kč | 20 328,57 Kč |
| 6 000 | 6,60520 Kč | 39 631,20 Kč |
| 9 000 | 6,51955 Kč | 58 675,95 Kč |
| 15 000 | 6,42472 Kč | 96 370,80 Kč |
| 21 000 | 6,36926 Kč | 133 754,46 Kč |
| 30 000 | 6,31595 Kč | 189 478,50 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |





