


LSF0101GXZ | |
|---|---|
DigiKey Part Number | 1727-LSF0101GXZTR-ND - Tape & Reel (TR) 1727-LSF0101GXZCT-ND - Cut Tape (CT) 1727-LSF0101GXZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0101GXZ |
Description | IC XLTR VL BIDIR 6-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.95 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-X2SON (1.0x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 5,83760 Kč | 145,94 Kč |
| 100 | 5,05840 Kč | 505,84 Kč |
| 250 | 4,68592 Kč | 1 171,48 Kč |
| 500 | 4,46082 Kč | 2 230,41 Kč |
| 1 000 | 4,27603 Kč | 4 276,03 Kč |
| 2 500 | 4,11863 Kč | 10 296,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,86588 Kč | 38 658,80 Kč |
| 20 000 | 3,78611 Kč | 75 722,20 Kč |
| 30 000 | 3,74616 Kč | 112 384,80 Kč |
| 50 000 | 3,70193 Kč | 185 096,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

