


LSF0101GXZ | |
|---|---|
DigiKey Part Number | 1727-LSF0101GXZTR-ND - Tape & Reel (TR) 1727-LSF0101GXZCT-ND - Cut Tape (CT) 1727-LSF0101GXZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0101GXZ |
Description | IC XLTR VL BIDIR 6-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.95 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-X2SON (1.0x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 Kč | 11,25 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 50 | 6,45320 Kč | 322,66 Kč |
| 100 | 6,03030 Kč | 603,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,60930 Kč | 46 093,00 Kč |
| 20 000 | 4,51422 Kč | 90 284,40 Kč |
| Unit Price without VAT: | 11,25000 Kč |
|---|---|
| Unit Price with VAT: | 13,61250 Kč |

