
LSF0101GMX | |
|---|---|
DigiKey Part Number | 1727-LSF0101GMXTR-ND - Tape & Reel (TR) 1727-LSF0101GMXCT-ND - Cut Tape (CT) 1727-LSF0101GMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0101GMX |
Description | IC XLTR VL BIDIR 6-XSON/SOT886 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.95 V ~ 5 V | |
Voltage - VCCB | 0.95 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 5,59900 Kč | 55,99 Kč |
| 25 | 4,98480 Kč | 124,62 Kč |
| 100 | 4,30470 Kč | 430,47 Kč |
| 250 | 3,98180 Kč | 995,45 Kč |
| 500 | 3,78732 Kč | 1 893,66 Kč |
| 1 000 | 3,62713 Kč | 3 627,13 Kč |
| 2 500 | 3,45776 Kč | 8 644,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,35566 Kč | 16 778,30 Kč |
| 10 000 | 3,27170 Kč | 32 717,00 Kč |
| 15 000 | 3,22963 Kč | 48 444,45 Kč |
| 25 000 | 3,18304 Kč | 79 576,00 Kč |
| 35 000 | 3,15580 Kč | 110 453,00 Kč |
| 50 000 | 3,12961 Kč | 156 480,50 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |




