
IP4369CX4YL | |
|---|---|
DigiKey Part Number | 1727-1276-2-ND - Tape & Reel (TR) 1727-1276-1-ND - Cut Tape (CT) 1727-1276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP4369CX4YL |
Description | TVS DIODE 5.5VWM 4VC 4WLCSP |
Customer Reference | |
Detailed Description | 4V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -35°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 Kč | 13,11 Kč |
| 10 | 8,03100 Kč | 80,31 Kč |
| 50 | 5,81740 Kč | 290,87 Kč |
| 100 | 5,09750 Kč | 509,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,49300 Kč | 22 437,00 Kč |
| 18 000 | 2,29252 Kč | 41 265,36 Kč |
| Unit Price without VAT: | 13,11000 Kč |
|---|---|
| Unit Price with VAT: | 15,86310 Kč |

