
HPZR-C14X | |
|---|---|
DigiKey Part Number | 1727-HPZR-C14XTR-ND - Tape & Reel (TR) 1727-HPZR-C14XCT-ND - Cut Tape (CT) 1727-HPZR-C14XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C14X |
Description | DIODE ZENER 14V 962MW SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 962 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 962 mW | |
Impedance (Max) (Zzt) | 24.38 Ohms | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 100 | 4,70780 Kč | 470,78 Kč |
| 500 | 3,54026 Kč | 1 770,13 Kč |
| 1 000 | 3,16314 Kč | 3 163,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,64687 Kč | 7 940,61 Kč |
| 6 000 | 2,40756 Kč | 14 445,36 Kč |
| 9 000 | 2,28556 Kč | 20 570,04 Kč |
| 15 000 | 2,14846 Kč | 32 226,90 Kč |
| 21 000 | 2,06725 Kč | 43 412,25 Kč |
| 30 000 | 1,98832 Kč | 59 649,60 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

