
HEF4794BT,118 | |
|---|---|
DigiKey Part Number | 1727-4323-2-ND - Tape & Reel (TR) 1727-4323-1-ND - Cut Tape (CT) 1727-4323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4794BT,118 |
Description | IC LED DRIVER LINEAR 40MA 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 40mA 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4794BT,118 Models |
Category | Voltage - Supply (Max) 15V |
Manufacturer Nexperia USA Inc. | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 28MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Mounting Type Surface Mount |
Topology Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 16-SO |
Number of Outputs 8 | Base Product Number |
Voltage - Supply (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,51000 Kč | 225,10 Kč |
| 25 | 20,42680 Kč | 510,67 Kč |
| 100 | 18,12550 Kč | 1 812,55 Kč |
| 250 | 17,03104 Kč | 4 257,76 Kč |
| 500 | 16,68040 Kč | 8 340,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,25320 Kč | 38 133,00 Kč |
| 5 000 | 14,90740 Kč | 74 537,00 Kč |
| 7 500 | 14,73427 Kč | 110 507,03 Kč |
| 12 500 | 14,54239 Kč | 181 779,88 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |


