
HEF4094BTTJ | |
|---|---|
DigiKey Part Number | 1727-HEF4094BTTJTR-ND - Tape & Reel (TR) 1727-HEF4094BTTJCT-ND - Cut Tape (CT) 1727-HEF4094BTTJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4094BTTJ |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 25 | 7,08040 Kč | 177,01 Kč |
| 100 | 6,16290 Kč | 616,29 Kč |
| 250 | 5,72488 Kč | 1 431,22 Kč |
| 500 | 5,46074 Kč | 2 730,37 Kč |
| 1 000 | 5,30514 Kč | 5 305,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,73832 Kč | 11 845,80 Kč |
| 5 000 | 4,60604 Kč | 23 030,20 Kč |
| 7 500 | 4,53977 Kč | 34 048,28 Kč |
| 12 500 | 4,46636 Kč | 55 829,50 Kč |
| 17 500 | 4,42347 Kč | 77 410,73 Kč |
| 25 000 | 4,38219 Kč | 109 554,75 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


