
HEF4093BT-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1042-2-ND - Tape & Reel (TR) 1727-1042-1-ND - Cut Tape (CT) 1727-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4093BT-Q100,118 |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4093BT-Q100,118 Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 60ns @ 15V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-SO |
Voltage - Supply 3V ~ 15V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 25 | 4,15760 Kč | 103,94 Kč |
| 100 | 3,57600 Kč | 357,60 Kč |
| 250 | 3,30088 Kč | 825,22 Kč |
| 500 | 3,13458 Kč | 1 567,29 Kč |
| 1 000 | 2,99788 Kč | 2 997,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,85346 Kč | 7 133,65 Kč |
| 5 000 | 2,76644 Kč | 13 832,20 Kč |
| 7 500 | 2,72282 Kč | 20 421,15 Kč |
| 12 500 | 2,67454 Kč | 33 431,75 Kč |
| 17 500 | 2,64632 Kč | 46 310,60 Kč |
| 25 000 | 2,61918 Kč | 65 479,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

