
HEF4067BT,653 | |
|---|---|
DigiKey Part Number | 2156-HEF4067BT,653-954-ND |
Manufacturer | |
Manufacturer Product Number | HEF4067BT,653 |
Description | NEXPERIA HEF4067BT - SINGLE-ENDE |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 155Ohm 24-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | - | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 155Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 70MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 33,25900 Kč | 6 319,21 Kč |
| Unit Price without VAT: | 33,25900 Kč |
|---|---|
| Unit Price with VAT: | 40,24339 Kč |


