
HEF4060BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4060BT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4060BT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4060BT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4060BT-Q100J |
Description | IC BINARY COUNTER 14-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 30 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 10,67200 Kč | 106,72 Kč |
| 50 | 8,90840 Kč | 445,42 Kč |
| 100 | 8,35690 Kč | 835,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,63222 Kč | 14 080,55 Kč |
| 5 000 | 5,47578 Kč | 27 378,90 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |

