2 Circuit IC Switch 4:1 155Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4052BTT,118

DigiKey Part Number
1727-7352-2-ND - Tape & Reel (TR)
1727-7352-1-ND - Cut Tape (CT)
1727-7352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4052BTT,118
Description
IC SWITCH SP4TX2 155OHM 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 155Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
70MHz
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
7.5pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
200nA
Part Status
Active
Crosstalk
-50dB @ 1MHz
Switch Circuit
SP4T
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
4:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
On-State Resistance (Max)
155Ohm
Supplier Device Package
16-TSSOP
Channel-to-Channel Matching (ΔRon)
5Ohm
Base Product Number
Voltage - Supply, Single (V+)
3V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 904
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,81600 Kč58,16 Kč
255,18240 Kč129,56 Kč
1004,48310 Kč448,31 Kč
2504,14920 Kč1 037,30 Kč
5003,94762 Kč1 973,81 Kč
1 0003,78174 Kč3 781,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,60653 Kč9 016,32 Kč
5 0003,50091 Kč17 504,55 Kč
7 5003,44804 Kč25 860,30 Kč
12 5003,38943 Kč42 367,88 Kč
17 5003,35516 Kč58 715,30 Kč
25 0003,32222 Kč83 055,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč