
HEF4027BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4027BT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4027BT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4027BT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4027BT-Q100J |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 30 MHz | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 3mA, 3mA | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Iq) | 16 µA | |
Input Capacitance | 7.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,75000 Kč | 13,75 Kč |
| 10 | 9,64400 Kč | 96,44 Kč |
| 50 | 8,01120 Kč | 400,56 Kč |
| 100 | 7,50300 Kč | 750,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,02670 Kč | 12 566,75 Kč |
| 5 000 | 4,88243 Kč | 24 412,15 Kč |
| Unit Price without VAT: | 13,75000 Kč |
|---|---|
| Unit Price with VAT: | 16,63750 Kč |

