HEF4016BT,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3 360
Unit Price: 10,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 000
Unit Price: 11,97000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 804
Unit Price: 25,20000 Kč
Datasheet

Similar


onsemi
In Stock: 435
Unit Price: 10,08000 Kč
Datasheet
4 Circuit IC Switch 1:1 350Ohm 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4016BT,652

DigiKey Part Number
1727-7233-ND
Manufacturer
Manufacturer Product Number
HEF4016BT,652
Description
IC SWITCH SPST-NOX4 350OHM 14SO
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 350Ohm 14-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4016BT,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
350Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
4.5V ~ 15.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25 847 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

25 847In Stock
Ships from Rochester Electronics, LLC