N-Channel 650 V 58.5A (Tc) 250W (Tc) Surface Mount CCPAK1212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 58.5A (Tc) 250W (Tc) Surface Mount CCPAK1212
Nexperia cascode GaN FETs

GAN039-650NBBHP

DigiKey Part Number
1727-GAN039-650NBBHPTR-ND - Tape & Reel (TR)
1727-GAN039-650NBBHPCT-ND - Cut Tape (CT)
1727-GAN039-650NBBHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GAN039-650NBBHP
Description
650 V, 33 MOHM GALLIUM NITRIDE (
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 58.5A (Tc) 250W (Tc) Surface Mount CCPAK1212
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
39mOhm @ 32A, 10V
Vgs(th) (Max) @ Id
4.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1980 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CCPAK1212
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1297,44000 Kč297,44 Kč
10208,75300 Kč2 087,53 Kč
100186,15360 Kč18 615,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000152,08625 Kč152 086,25 Kč
Manufacturers Standard Package
Unit Price without VAT:297,44000 Kč
Unit Price with VAT:359,90240 Kč