
CBTD3306PW,118 | |
|---|---|
DigiKey Part Number | 1727-6744-2-ND - Tape & Reel (TR) 1727-6744-1-ND - Cut Tape (CT) 1727-6744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBTD3306PW,118 |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 8-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,16560 Kč | 129,14 Kč |
| 100 | 4,46630 Kč | 446,63 Kč |
| 250 | 4,13240 Kč | 1 033,10 Kč |
| 500 | 3,93166 Kč | 1 965,83 Kč |
| 1 000 | 3,76641 Kč | 3 766,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,59166 Kč | 8 979,15 Kč |
| 5 000 | 3,48647 Kč | 17 432,35 Kč |
| 7 500 | 3,43373 Kč | 25 752,98 Kč |
| 12 500 | 3,37532 Kč | 42 191,50 Kč |
| 17 500 | 3,34118 Kč | 58 470,65 Kč |
| 25 000 | 3,30835 Kč | 82 708,75 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

