Similar

BZX884S-B3V3-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-B3V3-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B3V3-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B3V3-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B3V3-QYL |
Description | DIODE ZENER 3.3V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 365 mW ±2.12% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2.12% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 95 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ8F3V3SMX2WT5G | onsemi | 7 900 | 488-NZ8F3V3SMX2WT5GCT-ND | 5,46000 Kč | Similar |



