Direct
Similar
Similar

BZX884-C15,315 | |
|---|---|
DigiKey Part Number | 1727-5652-2-ND - Tape & Reel (TR) 1727-5652-1-ND - Cut Tape (CT) 1727-5652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C15,315 |
Description | DIODE ZENER 15V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZNZ8F15VMX2WT5G | onsemi | 527 | 488-SZNZ8F15VMX2WT5GCT-ND | 8,61000 Kč | Direct |
| BZT52C15LP-7 | Diodes Incorporated | 320 | BZT52C15LP-7DICT-ND | 10,50000 Kč | Similar |
| NZ9F15VST5G | onsemi | 392 000 | NZ9F15VST5GOSCT-ND | 5,67000 Kč | Similar |





