
BZX884-B6V8,315 | |
|---|---|
DigiKey Part Number | 1727-5645-2-ND - Tape & Reel (TR) 1727-5645-1-ND - Cut Tape (CT) 1727-5645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B6V8,315 |
Description | DIODE ZENER 6.8V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,56200 Kč | 35,62 Kč |
| 50 | 2,54540 Kč | 127,27 Kč |
| 100 | 2,21210 Kč | 221,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,97761 Kč | 9 776,10 Kč |
| 20 000 | 0,88548 Kč | 17 709,60 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |


