
BZX884-B4V3,315 | |
|---|---|
DigiKey Part Number | 1727-5637-2-ND - Tape & Reel (TR) 1727-5637-1-ND - Cut Tape (CT) 1727-5637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B4V3,315 |
Description | DIODE ZENER 4.3V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 100 | 2,05570 Kč | 205,57 Kč |
| 500 | 1,50934 Kč | 754,67 Kč |
| 1 000 | 1,33253 Kč | 1 332,53 Kč |
| 2 000 | 1,18324 Kč | 2 366,48 Kč |
| 5 000 | 1,02122 Kč | 5 106,10 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

