PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884-B4V3,315

DigiKey Part Number
1727-5637-2-ND - Tape & Reel (TR)
1727-5637-1-ND - Cut Tape (CT)
1727-5637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884-B4V3,315
Description
DIODE ZENER 4.3V 250MW DFN1006-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 250 mW ±2% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 025
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,66000 Kč6,66 Kč
104,09900 Kč40,99 Kč
502,92540 Kč146,27 Kč
1002,54460 Kč254,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,97649 Kč9 764,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,66000 Kč
Unit Price with VAT:8,05860 Kč