Direct

BZX884-B20,315 | |
|---|---|
DigiKey Part Number | 1727-5621-2-ND - Tape & Reel (TR) 1727-5621-1-ND - Cut Tape (CT) 1727-5621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B20,315 |
Description | DIODE ZENER 20V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,88400 Kč | 28,84 Kč |
| 100 | 1,78930 Kč | 178,93 Kč |
| 500 | 1,30888 Kč | 654,44 Kč |
| 1 000 | 1,15312 Kč | 1 153,12 Kč |
| 2 000 | 1,02156 Kč | 2 043,12 Kč |
| 5 000 | 0,87880 Kč | 4 394,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,79036 Kč | 7 903,60 Kč |
| 20 000 | 0,71587 Kč | 14 317,40 Kč |
| 30 000 | 0,67789 Kč | 20 336,70 Kč |
| 50 000 | 0,63520 Kč | 31 760,00 Kč |
| 70 000 | 0,60991 Kč | 42 693,70 Kč |
| 100 000 | 0,58532 Kč | 58 532,00 Kč |
| 250 000 | 0,53137 Kč | 132 842,50 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |


