
BZX884-B10,315 | |
|---|---|
DigiKey Part Number | 1727-5614-2-ND - Tape & Reel (TR) 1727-5614-1-ND - Cut Tape (CT) 1727-5614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B10,315 |
Description | DIODE ZENER 10V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 Kč | 6,46 Kč |
| 10 | 3,93700 Kč | 39,37 Kč |
| 50 | 2,81620 Kč | 140,81 Kč |
| 100 | 2,44750 Kč | 244,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,97761 Kč | 9 776,10 Kč |
| 20 000 | 0,88548 Kč | 17 709,60 Kč |
| Unit Price without VAT: | 6,46000 Kč |
|---|---|
| Unit Price with VAT: | 7,81660 Kč |



