BZX84J-C39,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 4 715
Unit Price: 4,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 5 809
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 3 014
Unit Price: 4,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 395
Unit Price: 6,30000 Kč
Datasheet
Zener Diode 39 V 550 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C39,115

DigiKey Part Number
1727-1681-2-ND - Tape & Reel (TR)
1727-1681-1-ND - Cut Tape (CT)
1727-1681-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C39,115
Description
DIODE ZENER 39V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 39 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
75 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C39S R9GTaiwan Semiconductor Corporation4 7151801-BZT52C39SR9GCT-ND4,62000 KčSimilar
DDZ9716T-7Diodes Incorporated3 00031-DDZ9716T-7CT-ND8,82000 KčSimilar
MM3Z39VBonsemi5 809MM3Z39VBCT-ND5,04000 KčSimilar
MM3Z39VConsemi3 014MM3Z39VCCT-ND4,62000 KčSimilar
UDZVFHTE-1739BRohm Semiconductor1 395UDZVFHTE-1739BCT-ND6,30000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes