Similar
Similar
Similar

BZX84J-C27,135 | |
|---|---|
DigiKey Part Number | 1727-BZX84J-C27,135TR-ND - Tape & Reel (TR) 1727-BZX84J-C27,135CT-ND - Cut Tape (CT) 1727-BZX84J-C27,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C27,135 |
Description | DIODE ZENER 27V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 27 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 550 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C27S R9G | Taiwan Semiconductor Corporation | 9 925 | 1801-BZT52C27SR9GCT-ND | 4,62000 Kč | Similar |
| DDZ9711T-7 | Diodes Incorporated | 5 092 | DDZ9711T-7DICT-ND | 8,82000 Kč | Similar |
| MM3Z27VB | onsemi | 16 918 | MM3Z27VBCT-ND | 5,04000 Kč | Similar |
| MM3Z27VC | onsemi | 69 000 | MM3Z27VCTR-ND | 0,97459 Kč | Similar |
| MM5Z27VT1G | onsemi | 10 335 | 488-MM5Z27VT1GCT-ND | 4,41000 Kč | Similar |





