BZX84J-C15,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 549
Unit Price: 0,12000 Kč
Datasheet
PMEG2005EJ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C15,115

DigiKey Part Number
1727-5044-2-ND - Tape & Reel (TR)
1727-5044-1-ND - Cut Tape (CT)
1727-5044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C15,115
Description
DIODE ZENER 15V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 15 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
550 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,45000 Kč6,45 Kč
103,91200 Kč39,12 Kč
502,79220 Kč139,61 Kč
1002,42810 Kč242,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,30336 Kč3 910,08 Kč
6 0001,16826 Kč7 009,56 Kč
Manufacturers Standard Package
Unit Price without VAT:6,45000 Kč
Unit Price with VAT:7,80450 Kč