PMEG2005EJ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-B56,115

DigiKey Part Number
1727-BZX84J-B56,115TR-ND - Tape & Reel (TR)
1727-BZX84J-B56,115CT-ND - Cut Tape (CT)
1727-BZX84J-B56,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-B56,115
Description
DIODE ZENER 56V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 56 V 550 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
550 mW
Impedance (Max) (Zzt)
120 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 39.2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 407
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:6000
Tape & Reel (TR):6000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,07000 Kč7,07 Kč
104,39000 Kč43,90 Kč
503,13760 Kč156,88 Kč
1002,72970 Kč272,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,23477 Kč3 704,31 Kč
6 0001,10577 Kč6 634,62 Kč
Manufacturers Standard Package
Unit Price without VAT:7,07000 Kč
Unit Price with VAT:8,55470 Kč