BZX84J-B22,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-B3V0,115

DigiKey Part Number
2156-BZX84J-B3V0,115-ND
Manufacturer
Manufacturer Product Number
BZX84J-B3V0,115
Description
DIODE ZENER 3V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 3 V 550 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
550 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 597
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 4681,89450 Kč6 570,13 Kč
Unit Price without VAT:1,89450 Kč
Unit Price with VAT:2,29235 Kč