Similar
Similar

BZX84J-B39,115 | |
|---|---|
DigiKey Part Number | 1727-BZX84J-B39,115TR-ND - Tape & Reel (TR) 1727-BZX84J-B39,115CT-ND - Cut Tape (CT) 1727-BZX84J-B39,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B39,115 |
Description | DIODE ZENER 39V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 39 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 550 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 75 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84JB39H RRG | Taiwan Semiconductor Corporation | 5 695 | 1801-BZX84JB39HRRGCT-ND | 4,83000 Kč | Similar |
| DDZ9716T-7 | Diodes Incorporated | 3 000 | 31-DDZ9716T-7CT-ND | 8,82000 Kč | Similar |
| MM3Z39VB | onsemi | 5 809 | MM3Z39VBCT-ND | 5,04000 Kč | Similar |
| MM3Z39VC | onsemi | 3 014 | MM3Z39VCCT-ND | 4,62000 Kč | Similar |




