
BZX84J-B20,115 | |
|---|---|
DigiKey Part Number | 2156-BZX84J-B20,115-954-ND |
Manufacturer | |
Manufacturer Product Number | BZX84J-B20,115 |
Description | DIODE ZENER 20V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 20 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 550 mW | Package / Case |
Impedance (Max) (Zzt) 20 Ohms | Supplier Device Package SOD-323F |
| Bulk: | 2532 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 532 | 2,51976 Kč | 6 380,03 Kč |
| Unit Price without VAT: | 2,51976 Kč |
|---|---|
| Unit Price with VAT: | 3,04891 Kč |


