TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-C5V6VL

DigiKey Part Number
1727-BZX8450-C5V6VLTR-ND - Tape & Reel (TR)
1727-BZX8450-C5V6VLCT-ND - Cut Tape (CT)
1727-BZX8450-C5V6VLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8450-C5V6VL
Description
DIODE ZENER 5.6V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 5.6 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 960
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
102,95400 Kč29,54 Kč
502,10140 Kč105,07 Kč
1001,82050 Kč182,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,78994 Kč7 899,40 Kč
20 0000,71283 Kč14 256,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč