
BZX8450-C5V6VL | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C5V6VLTR-ND - Tape & Reel (TR) 1727-BZX8450-C5V6VLCT-ND - Cut Tape (CT) 1727-BZX8450-C5V6VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C5V6VL |
Description | DIODE ZENER 5.6V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 2,95400 Kč | 29,54 Kč |
| 50 | 2,10140 Kč | 105,07 Kč |
| 100 | 1,82050 Kč | 182,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,78994 Kč | 7 899,40 Kč |
| 20 000 | 0,71283 Kč | 14 256,60 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

