
BZX8450-C5V6R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C5V6RTR-ND - Tape & Reel (TR) 1727-BZX8450-C5V6RCT-ND - Cut Tape (CT) 1727-BZX8450-C5V6RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C5V6R |
Description | DIODE ZENER 5.6V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 100 | 1,40820 Kč | 140,82 Kč |
| 500 | 1,02472 Kč | 512,36 Kč |
| 1 000 | 0,89989 Kč | 899,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74040 Kč | 2 221,20 Kč |
| 6 000 | 0,65978 Kč | 3 958,68 Kč |
| 9 000 | 0,61864 Kč | 5 567,76 Kč |
| 15 000 | 0,57235 Kč | 8 585,25 Kč |
| 21 000 | 0,54490 Kč | 11 442,90 Kč |
| 30 000 | 0,51821 Kč | 15 546,30 Kč |
| 75 000 | 0,45958 Kč | 34 468,50 Kč |
| 150 000 | 0,42333 Kč | 63 499,50 Kč |
| 300 000 | 0,39285 Kč | 117 855,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |



