


BZX8450-C1V8R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C1V8RTR-ND - Tape & Reel (TR) 1727-BZX8450-C1V8RCT-ND - Cut Tape (CT) 1727-BZX8450-C1V8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C1V8R |
Description | DIODE ZENER 1.8V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 7.5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 100 | 1,56650 Kč | 156,65 Kč |
| 500 | 1,14020 Kč | 570,10 Kč |
| 1 000 | 1,00160 Kč | 1 001,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82480 Kč | 2 474,40 Kč |
| 6 000 | 0,73539 Kč | 4 412,34 Kč |
| 9 000 | 0,68976 Kč | 6 207,84 Kč |
| 15 000 | 0,63842 Kč | 9 576,30 Kč |
| 21 000 | 0,60800 Kč | 12 768,00 Kč |
| 30 000 | 0,57840 Kč | 17 352,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |





