Direct
Direct
Similar
Similar
Similar

BZX84-C9V1-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-C9V1-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-C9V1-QR |
Description | DIODE ZENER 9.05V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.05 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C9V1LT1G | onsemi | 42 521 | BZX84C9V1LT1GOSCT-ND | 3,36000 Kč | Direct |
| SZBZX84C9V1LT1G | onsemi | 0 | SZBZX84C9V1LT1GOSCT-ND | 3,57000 Kč | Direct |
| BZX84C9V1 RFG | Taiwan Semiconductor Corporation | 5 875 | 1801-BZX84C9V1RFGCT-ND | 5,25000 Kč | Similar |
| BZX84C9V1-AQ | Diotec Semiconductor | 0 | 4878-BZX84C9V1-AQ-ND | 0,71078 Kč | Similar |
| SZBZX84C9V1ET3G | onsemi | 66 | 488-SZBZX84C9V1ET3GCT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53888 Kč | 1 616,64 Kč |
| 6 000 | 0,47785 Kč | 2 867,10 Kč |
| 9 000 | 0,44667 Kč | 4 020,03 Kč |
| 15 000 | 0,41157 Kč | 6 173,55 Kč |
| 21 000 | 0,39077 Kč | 8 206,17 Kč |
| 30 000 | 0,37053 Kč | 11 115,90 Kč |
| 75 000 | 0,32606 Kč | 24 454,50 Kč |
| 150 000 | 0,29855 Kč | 44 782,50 Kč |
| 300 000 | 0,27541 Kč | 82 623,00 Kč |
| Unit Price without VAT: | 0,53888 Kč |
|---|---|
| Unit Price with VAT: | 0,65204 Kč |





