Zener Diode 68 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C68,215

DigiKey Part Number
1727-1670-2-ND - Tape & Reel (TR)
1727-1670-1-ND - Cut Tape (CT)
1727-1670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C68,215
Description
DIODE ZENER 68V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 68 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-C68,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
240 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 075
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,55800 Kč15,58 Kč
1000,95570 Kč95,57 Kč
5000,68960 Kč344,80 Kč
1 0000,60266 Kč602,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,49145 Kč1 474,35 Kč
6 0000,43517 Kč2 611,02 Kč
9 0000,40643 Kč3 657,87 Kč
15 0000,37407 Kč5 611,05 Kč
21 0000,35487 Kč7 452,27 Kč
30 0000,33620 Kč10 086,00 Kč
75 0000,29516 Kč22 137,00 Kč
150 0000,26977 Kč40 465,50 Kč
300 0000,24842 Kč74 526,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč