Parametric Equivalent
Similar

BZX84-C12-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-C12-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-C12-QVL |
Description | DIODE ZENER 12.05V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 12.05 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,54381 Kč | 5 438,10 Kč |
| 20 000 | 0,48761 Kč | 9 752,20 Kč |
| Unit Price without VAT: | 0,54381 Kč |
|---|---|
| Unit Price with VAT: | 0,65801 Kč |



